- RS Stock No.:
- 863-4070
- Mfr. Part No.:
- 34-755/085
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 863-4070
- Mfr. Part No.:
- 34-755/085
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DuraTouch® 34-755 Vinyl Gloves
These DuraTouch® 34-755 disposable gloves from Ansell are an ambidextrous, single use glove that offers a stronger and economical alternative to household rubber gloves.
Features & Benefits
Reduces costs for hand or product protection where changeover rate is high
Liquid-proof with no weak points – no seams to split or leak
Pre-powdered gloves – more comfortable for the wearer and easier to put on; remove without tearing
Liquid-proof with no weak points – no seams to split or leak
Pre-powdered gloves – more comfortable for the wearer and easier to put on; remove without tearing
Typical Applications
Automotive and transportation
Chemical
Building and construction
Agriculture
Maintenance
Chemical
Building and construction
Agriculture
Maintenance
Standards
EN374-2
Specifications
Attribute | Value |
---|---|
Glove Size | 8.5, Large |
Glove Material | Vinyl |
Colour | Clear |
Glove Type | Chemical Resistant |
European Safety Standard | EN374 |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Range | DuraTouch |
Food Safe | Yes |
Accepted Quality Level AQL | 4 |