- RS Stock No.:
- 799-8917
- Mfr. Part No.:
- GL 8972
- Brand:
- BM Polyco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 799-8917
- Mfr. Part No.:
- GL 8972
- Brand:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
BM Polyco Black Powder-Free Disposable Nitrile Gloves
Powder-free black disposable nitrile gloves from BM Polyco offers strength, durability and barrier protection.
With powder-free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended wear.
Designed for maximum sensitivity, dexterity and comfort, these powder-free gloves are made from high-quality nitrile synthetic rubber for softness and increased elasticity. The durable design of these gloves protects the hand from a wide array of chemical hazards, oils and solvents.
With powder-free coating on the inner surface, these disposable gloves are secure from potential dust contamination. Flexible material reduces the risk of fatigue during extended wear.
Designed for maximum sensitivity, dexterity and comfort, these powder-free gloves are made from high-quality nitrile synthetic rubber for softness and increased elasticity. The durable design of these gloves protects the hand from a wide array of chemical hazards, oils and solvents.
Features and Benefits
Quality medical grade natural latex glove
Reliable protection
Smooth finish with perfect fit
Beaded cuff for added strength and easier donning
Benefits from textured fingertips
Provides extra grip
Prevents liquid rollback
Added strength and protection at the cuff
Easy to put on
Reduced risk of harmful exposures
Various sizes available
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
Reliable protection
Smooth finish with perfect fit
Beaded cuff for added strength and easier donning
Benefits from textured fingertips
Provides extra grip
Prevents liquid rollback
Added strength and protection at the cuff
Easy to put on
Reduced risk of harmful exposures
Various sizes available
Shelf life of 3 years
Manufactured in accordance with FDA, ASTM, CE standards
What can I use these gloves for?
These gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation.
Why choose Nitrile Gloves?
Nitrile synthetic rubber offers higher puncture and abrasion resistance than natural rubber or vinyl and is softer and more comfortable to wear with increased flexibility. Synthetic rubber is suitable for sensitive skin as it contains no latex proteins which can cause adverse reactions. Nitrile is also resistant to chemicals and other harmful substances.
Standards and Approvals
Conforms to EN374-3, EN374-2
Complies to Medical Standard EN455
Manufactured in accordance with FDA, ASTM or CE standards
Food approved to 90/128 IEEC
Complies to Medical Standard EN455
Manufactured in accordance with FDA, ASTM or CE standards
Food approved to 90/128 IEEC
Specifications
Attribute | Value |
---|---|
Glove Size | 7.5, Medium |
Glove Material | Nitrile |
Colour | Black |
Glove Type | Chemical Resistant, Medical |
European Safety Standard | EN455 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |