Sioen Uk Coverall, 2XL
- RS Stock No.:
- 254-7804
- Mfr. Part No.:
- F4964/K/2XL
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$232.96
(exc. GST)
$256.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.96 |
*price indicative
- RS Stock No.:
- 254-7804
- Mfr. Part No.:
- F4964/K/2XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Flexothane | |
| Hooded | No | |
| Series | Montreal | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Style Coverall | ||
Gender Unisex | ||
Material Flexothane | ||
Hooded No | ||
Series Montreal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Montreal Waterproof Coverall is made of Flexothane Classic fabric. It is equipped with underarm ventilation and elastic wristband with sleeve constriction. It has exceptionally long service life, it will protect you from wind and rain for yea
Protection against liquid chemicals
High frequency welded seams
Extended durability
