Delta Plus White Coverall, L
- RS Stock No.:
- 194-4766
- Mfr. Part No.:
- DT115GT
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 194-4766
- Mfr. Part No.:
- DT115GT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Disposable Overall | |
| Colour | White | |
| Style | Coverall | |
| Material | Microporous Laminate | |
| Hooded | Yes | |
| Series | DT115 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Disposable Overall | ||
Colour White | ||
Style Coverall | ||
Material Microporous Laminate | ||
Hooded Yes | ||
Series DT115 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Microporous lamined non-woven overall with elasticated hood. Fastening with zip under flap. Elasticated round head, waist, cuffs and ankles. Individual pack.
Non woven microporous laminate 60 g/m².
