6ft DisplayPort Extension Video Cable

  • RS Stock No. 192-9595
  • Mfr. Part No. DPEXT6L
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DPEXT6L DisplayPort Extension Cable

The DPEXT6L 6-foot, DisplayPort Video Extension Cable adds an extra 6ft to any DisplayPort cable.
The extension cable features latching, gold-plated connectors for superior conductivity and is backed by our Lifetime Warranty.

Features & Benefits

• Supports the DPCP (DisplayPort® Content Protection) standard in addition to HDCP
• Aluminum-Mylar Foil with Braided Shielding
• Molded latching connectors with strain relief
• DisplayPort® offers full digital audio support (up to eight channels) in the same cable as video
• Gold-plated, latching DisplayPort connector ensures an uninterrupted high resolution graphical experience
• Backed by StarTech.com lifetime warranty

Applications

• Extend your DisplayPort® interface by 6ft

What’s in the package?

• 6 ft DisplayPort Video Extension Cable - M/F

FAQ

When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)

Specifications
Attribute Value
Cable Type DisplayPort to DisplayPort
Connector A Gender Male
Connector A Type DisplayPort
Connector B Gender Female
Connector B Type DisplayPort
Length 1.8m
Outer Sheath Material PVC
Sheath Colour Black
Standards Met CE, REACH
17 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 56.02
(exc. GST)
$ 61.62
(inc. GST)
units
Per unit
1 +
$56.02
Related Products
This 5m male to male Display Port to ...
Description:
This 5m male to male Display Port to HDMI cable from our own trusted and reliable brand RS PRO is ideal for a high definition audiovisual experience, for connecting your computer/laptop to an HD monitor/tv or projector The cable is ...
This male to male Display Port to HDMI ...
Description:
This male to male Display Port to HDMI cable from our own trusted and reliable brand RS PRO is ideal for a high definition audiovisual experience, for connecting your computer/laptop to an HD monitor/tv or projector The cable is perfect ...
Display port is a 20 pin connector similar ...
Description:
Display port is a 20 pin connector similar to HDMI but designed to replace DVI/VGA The standard was put forward by VESA to define a new royalty free audio/video connection. Our Display port to VGA cables are the perfect solution ...
This Mini Display Port™ 12 cable lets you ...
Description:
This Mini Display Port™ 12 cable lets you extend the connection distance between your Mini DP devices by up to 6 feet.Position your devices the way you want The cable delivers the ideal solution for better placement of peripheral devices ...