- RS Stock No.:
- 799-7960
- Mfr. Part No.:
- MAX6920AWP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-7960
- Mfr. Part No.:
- MAX6920AWP+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Number of Pins | 20 |
Supply Voltage | 6.5 → 40 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Width | 7.6mm |
Height | 2.35mm |
Length | 13mm |