- RS Stock No.:
- 192-2730
- Mfr. Part No.:
- MAX3967AETG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2730
- Mfr. Part No.:
- MAX3967AETG+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LED Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LED Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Package Type | TQFN |
Display Type | LED |
Number of Pins | 24 |
Supply Voltage | 20 V |
Number of Segments | 1 |
Maximum Supply Current | 39mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Width | 4.1mm |
Height | 0.75mm |
Length | 4.1mm |