Maxim Integrated MAX6956AAX+ SSOP Display Driver, 28 Segment, 36 Pin, 2.5 V, 3.3 V, 5 V
- RS Stock No.:
- 189-9534
- Mfr. Part No.:
- MAX6956AAX+
- Brand:
- Maxim Integrated
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$16.935
(exc. GST)
$18.629
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $16.935 | $33.87 |
*price indicative
- RS Stock No.:
- 189-9534
- Mfr. Part No.:
- MAX6956AAX+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Package Type | SSOP |
Number of Pins | 36 |
Supply Voltage | 2.5 V, 3.3 V, 5 V |
Number of Segments | 28 |
Maximum Supply Current | 270µA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Width | 7.6mm |
Height | 2.36mm |
Length | 15.55mm |
Related links
- Maxim Integrated MAX6956AAX+ SSOP Display Driver, 28 Segment, 36...
- Maxim Integrated MAX1496EAI+ SSOP Display Driver, 7 Segment, 28...
- NXP PCA9633DP1,118 TSSOP Display Driver, 8 Segment, 8 Pin, 2.5 V,...
- NXP PCA9533DP/02,118 TSSOP Display Driver, 4 Segment, 8 Pin, 2.5...
- Maxim Integrated ICL7135CQI+ PLCC Display Driver, 28 Segment, 28...
- Maxim Integrated ICL7135CQI+ PLCC Display Driver, 28 Segment, 28...
- Maxim Integrated ICM7211AIPL+ PDIP Display Driver, 28 Segment, 40...
- Maxim Integrated MAX6956ATL+ TQFN Display Driver, 28 Segment, 40 Pin, 5 V