- RS Stock No.:
- 197-1242
- Mfr. Part No.:
- EA LED36x28-A
- Brand:
- Display Visions
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 25)
$8.08
(exc. GST)
$8.89
(inc. GST)
Units | Per unit | Per Tray* |
25 - 25 | $8.08 | $202.00 |
50 - 75 | $7.878 | $196.95 |
100 + | $7.757 | $193.925 |
*price indicative |
- RS Stock No.:
- 197-1242
- Mfr. Part No.:
- EA LED36x28-A
- Brand:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller SSD1803A with integrated graphic RAM.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Backlight Type | LED |
Backlight Colours | Amber |
Dimensions | 36 x 28mm |
Series | EA DOGS104x-A |
Related links
- Display Visions EA QUICK uniTFT050-ATC, EA QUICKuniTFT 5in LCD...
- Eaton Eaton XV-102 Series Programmable Display Touch-Screen HMI...
- Display Visions Green White Display Backlight, LED 36 x 28mm
- Display Visions Yellow-Green LED 36 x 28mm
- Seeed Studio 104030008 Display Module With SSD1308
- Display Visions EA EVALEDIPTFT43 16-Bit colour
- Display Visions EA QUICK uniTFT101-ATC, EA QUICKuniTFT 10.1in LCD...
- Display Visions EA EVALEDIP240B blue/white negative