KNITTER-SWITCH 8 Way Surface Mount DIP Switch 8PST, Flat Actuator
- RS Stock No.:
- 918-9941
- Mfr. Part No.:
- SBP 8108
- Brand:
- KNITTER-SWITCH
Bulk discount available
Subtotal (1 tube of 20 units)**
$79.60
(exc. GST)
$87.60
(inc. GST)
120 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
20 - 20 | $3.98 | $79.60 |
40 - 80 | $3.861 | $77.22 |
100 - 180 | $3.742 | $74.84 |
200 - 380 | $3.662 | $73.24 |
400 + | $3.582 | $71.64 |
**price indicative
Related links
- KNITTER-SWITCH 8 Way Surface Mount DIP Switch 8PST, Raised Actuator
- KNITTER-SWITCH 8 Way PCB DIP Switch 8PST, Raised Actuator
- KNITTER-SWITCH 4 Way Surface Mount DIP Switch 4PST, Flat Actuator
- NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST,...
- Omron 8 Way Surface Mount DIP Switch SPST Slide Actuator
- Nidec Components 8 Way PCB DIP Switch 8PST
- KNITTER-SWITCH 4 Way PCB DIP Switch 4PST, Flat Actuator
- KNITTER-SWITCH 16 Way Surface Mount DIP Switch, Rotary Flush Actuator