- RS Stock No.:
- 903-9767
- Mfr. Part No.:
- SA-7070B
- Brand:
- Nidec Components
90 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$6.567
(exc. GST)
$7.224
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $6.567 | $65.67 |
50 - 190 | $6.428 | $64.28 |
200 - 490 | $6.231 | $62.31 |
500 - 1990 | $6.079 | $60.79 |
2000 + | $5.95 | $59.50 |
*price indicative |
- RS Stock No.:
- 903-9767
- Mfr. Part No.:
- SA-7070B
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal SA-7000 Series Rotary Coded Switches (SMD)
The SA-700 series offers a wide variety of options to choose from. These include top or side setting, 10 or 16 positions and J-hook or gull wing mounting.
Surface mount type
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Low profile of 3.omm
Easy to recognise
Lead-free soldering
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Coded |
Contact Current Rating | 100 mA @ 5 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V dc |
Dielectric Strength | 250V ac |
Related links
- Rotary Switch Spacer for use with PT Rotary Switch
- Nidec Components 10 Way Surface Mount Rotary Switch, Rotary Coded Actuator
- APEM Rotary Switch Knob for use with Rotary Switch
- Nidec Components Rotary Switch Knob for use with Rotary Switch
- Elma Rotary Collet Knob for use with Rotary switch
- CTS 10 Way Surface Mount Rotary Switch SPST, Rotary Actuator
- CTS 16 Way Surface Mount Rotary Switch SPST, Rotary Actuator
- SMC MSUB Series Rotary Actuator, 180° Rotary Angle