- RS Stock No.:
- 877-2435
- Mfr. Part No.:
- DA06V
- Brand:
- APEM
812 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 28)
$1.67
(exc. GST)
$1.84
(inc. GST)
Units | Per unit | Per Tube* |
28 - 28 | $1.67 | $46.76 |
56 - 84 | $1.642 | $45.976 |
112 + | $1.604 | $44.912 |
*price indicative |
- RS Stock No.:
- 877-2435
- Mfr. Part No.:
- DA06V
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switches – DA & DS Series
Apem DA, and DS series of DIP switches are SPST through-hole switches available in an array of positions. The DA series are right angled type DIP switches with a raised actuator, the DS series are standard type DIP switches with a raised actuator. Applications include telecom, computers, test equipment, security and instrumentation.
Low contact resistance: 50mΩ
Insulation resistance >100MΩ at 100Vdc
Insulation resistance >100MΩ at 100Vdc
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V dc |
Related links
- APEM 6 Way Through Hole DIP Switch 6PST, Recessed Actuator
- APEM 6 Way Through Hole DIP Switch 6PST Top Side Lever Actuator
- APEM 6 Way Surface Mount DIP Switch SPST
- APEM 6 Way Through Hole DIP Switch SPST
- Apem 6 Way PCB SIP Switch SPST
- Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator
- APEM 6 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 6 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator