Recently searched

    TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator

    TE Connectivity 2 Way Surface Mount DIP Switch SPST, Rocker Actuator

    This image is representative of the product range

    1 / 2
    Bulk discount available

    Subtotal (1 unit)**

    $5.02

    (exc. GST)

    $5.52

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 499$5.02
    500 - 999$4.89
    1000 +$4.80

    **price indicative

    Packaging Options:
    RS Stock No.:
    718-2146
    Mfr. Part No.:
    1571983-3
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Positions

    2

    Mounting Type

    Surface Mount

    Contact Material

    Copper Alloy

    Contact Configuration

    SPST

    Package Style

    DIP

    Actuator Type

    Rocker

    Contact Current Rating

    25 mA@ 24 V dc

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -30°C

    Operating Temperature Range

    -30 → +85°C

    Related links