Omron 8 Way Surface Mount DIP Switch SPST, Lever Actuator
- RS Stock No.:
- 707-7394
- Mfr. Part No.:
- A6SR-8104
- Brand:
- Omron
On back order for despatch 07/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4.85
(exc. GST)
$5.33
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $4.85 |
50 - 99 | $4.71 |
100 - 249 | $4.55 |
250 - 499 | $4.47 |
500 + | $4.38 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-7394
- Mfr. Part No.:
- A6SR-8104
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Profile Piano Type DIL Switch - A6T & A6S Series
Low profile of 5mm and 2.54 pitch.
End stackable design
Gold-plated twin contact and a slide-type self cleaning mechanism ensure high reliability
Operating force: 0.3 to 7.8 N
End stackable design
Gold-plated twin contact and a slide-type self cleaning mechanism ensure high reliability
Operating force: 0.3 to 7.8 N
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Lever |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Related links
- Omron 8 Way Through Hole DIP Switch SPST, Lever Actuator
- Omron 8 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 2 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 6 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 6 Way PCB DIP Switch SPST, Lever Actuator
- Omron 8 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator
- Omron 8 Way Through Hole DIP Switch 8P, Piano Actuator, IP40
- Omron 8 Way Surface Mount DIP Switch 8P