- RS Stock No.:
- 616-0978
- Mfr. Part No.:
- A6T-2102
- Brand:
- Omron
310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.834
(exc. GST)
$2.017
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.834 | $9.17 |
250 + | $1.776 | $8.88 |
*price indicative |
- RS Stock No.:
- 616-0978
- Mfr. Part No.:
- A6T-2102
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | DP |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |
Related links
- Omron 2 Way Surface Mount DIP Switch DPST
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 2 Way Through Hole DIP Switch SPST, Lever Actuator
- APEM 2 Way Through Hole DIP Switch DPST, Recessed Actuator
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch SPST IP40
- ERG 4 Way Through Hole DIP Switch DPST
- ERG 2 Way Through Hole DIP Switch DPST