- RS Stock No.:
- 274-3359
- Mfr. Part No.:
- 418217270906A
- Brand:
- Wurth Elektronik
On back order for despatch 21/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 30)
$4.872
(exc. GST)
$5.359
(inc. GST)
Units | Per unit | Per Tube* |
30 - 30 | $4.872 | $146.16 |
60 - 90 | $4.561 | $136.83 |
120 - 210 | $4.146 | $124.38 |
240 + | $3.938 | $118.14 |
*price indicative |
- RS Stock No.:
- 274-3359
- Mfr. Part No.:
- 418217270906A
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik dip switch has copper alloy terminal material with gold contact plating. The mechanical life is 2000 cycles and it has raise type actuator with off switch position.
Moisture sensitivity level 1
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Raised |
Related links
- APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator
- CUI 4 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- TE Connectivity 4 Way Through Hole DIP Switch SPST, Piano Actuator
- APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator
- C & K 6 Way Surface Mount DIP Switch SPST Slide Actuator
- C & K 6 Way Through Hole DIP Switch SPST Slide Actuator
- Omron 4 Way Through Hole DIP Switch SPST, Lever Actuator
- Apem 7 Way Through Hole DIP Switch SPST, Raised Actuator