Same Sky 4 Way Surface Mount DIP Switch SPST, Flat Actuator
- RS Stock No.:
- 259-6377
- Mfr. Part No.:
- DS04-254-2-04BK-SMT-TR
- Brand:
- Same Sky
Bulk discount available
Subtotal (1 pack of 10 units)**
$11.26
(exc. GST)
$12.39
(inc. GST)
580 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $1.126 | $11.26 |
20 - 90 | $1.071 | $10.71 |
100 - 240 | $1.018 | $10.18 |
250 - 490 | $0.966 | $9.66 |
500 + | $0.919 | $9.19 |
**price indicative
- RS Stock No.:
- 259-6377
- Mfr. Part No.:
- DS04-254-2-04BK-SMT-TR
- Brand:
- Same Sky
Related links
- Same Sky 1 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Flat Actuator
- Same Sky 4 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Same Sky 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Same Sky 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Omron 4 Way Surface Mount DIP Switch SPST Slide Actuator
- Wurth Elektronik 5 Way Surface Mount DIP Switch SPST, Flat Actuator