- RS Stock No.:
- 259-6346
- Mfr. Part No.:
- DS01C-254-L-04BE
- Brand:
- CUI Devices
Price (ex. GST) Each (In a Tube of 40)
$0.783
(exc. GST)
$0.861
(inc. GST)
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | $0.783 | $31.32 |
80 - 80 | $0.743 | $29.72 |
120 + | $0.707 | $28.28 |
*price indicative
- RS Stock No.:
- 259-6346
- Mfr. Part No.:
- DS01C-254-L-04BE
- Brand:
- CUI Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices DIP switches having a SPST switch with a pitch of 2.54 mm and having a mounting type of through hole. It consist of raised actuator type with a rated voltage of 24 V.
Pin length is long
The color is blue
operating temperature is -40°C to 85°C
The color is blue
operating temperature is -40°C to 85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Actuator Type | Raised Actuator |
Related links
- CUI Devices 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 8 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 4 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 2 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 4 Way Surface Mount DIP Switch SPST, Flat Actuator
- Omron 6 Way Through Hole DIP Switch SPST, Raised Actuator Actuator, IP40