Omron 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator, IP40
- RS Stock No.:
- 254-3084
- Mfr. Part No.:
- A6SN-2104
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 2 units)**
$6.38
(exc. GST)
$7.02
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $3.19 | $6.38 |
10 - 28 | $3.075 | $6.15 |
30 + | $3.015 | $6.03 |
**price indicative
- RS Stock No.:
- 254-3084
- Mfr. Part No.:
- A6SN-2104
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Contact Material | Au plated | |
Contact Configuration | SPST | |
Actuator Type | Raised Actuator | |
Contact Current Rating | 25 mA | |
IP Rating | IP40 | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Material Au plated | ||
Contact Configuration SPST | ||
Actuator Type Raised Actuator | ||
Contact Current Rating 25 mA | ||
IP Rating IP40 | ||
Related links
- Omron 2 Way Surface Mount DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 2 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 6 Way Through Hole DIP Switch SPST IP40
- Omron 2 Way Through Hole DIP Switch SPST, Lever Actuator
- Omron 2 Way Surface Mount DIP Switch SPST Slide Actuator