- RS Stock No.:
- 254-1767
- Mfr. Part No.:
- 418117270908
- Brand:
- Wurth Elektronik
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.25
(exc. GST)
$3.57
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $3.25 | $6.50 |
10 + | $3.09 | $6.18 |
*price indicative |
- RS Stock No.:
- 254-1767
- Mfr. Part No.:
- 418117270908
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurths offers a WS-DITV series of compact THT with raised actuator made up of PBT material with a contact plating of gold with the operating temperature of -40°C to +85°C and an electrical life with 2000 cycles.
Actuator Flammability Rating is UL94 V-0
Operation force is 800 g
Withstanding voltage is 500 v
Operation force is 800 g
Withstanding voltage is 500 v
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Gold |
Contact Configuration | SPST |
Actuator Type | Raised |
Contact Current Rating | 100 mA |
Related links
- Wurth Elektronik 8 Pulse Incremental Mechanical Rotary Encoder...
- Wurth Elektronik 100 mA @ 12 V dc, Solder
- Rotary Encoded DIP Switches
- Wurth Elektronik 8-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 8-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 8 Way Micro Memory Card Connector With Solder Termination
- Wurth Elektronik 8 Way Surface Mount DIP Switch SPST, Raised Actuator
- Wurth Elektronik 8-Way IDC Connector Socket for Cable Mount, 1-Row