NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST, Piano Actuator
- RS Stock No.:
- 244-3416
- Mfr. Part No.:
- CHP-021TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
494 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $1.872 | $936.00 |
1000 - 2000 | $1.797 | $898.50 |
2500 + | $1.702 | $851.00 |
*price indicative
- RS Stock No.:
- 244-3416
- Mfr. Part No.:
- CHP-021TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST,...
- NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST,...
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Nidec Components 2 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 8 Way Surface Mount Piano Dip Switch SPST, Piano Actuator