TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator

Bulk discount available

Subtotal (1 tube of 19 units)*

$79.781

(exc. GST)

$87.761

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 874 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
19 - 76$4.199$79.78
95 - 171$4.123$78.34
190 - 266$4.049$76.93
285 - 361$3.976$75.54
380 +$3.904$74.18

*price indicative

RS Stock No.:
223-3992
Mfr. Part No.:
EDS10SGRSTU04Q
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Au over Nickel Plated, Cu Alloy

Contact Configuration

SPST

Actuator Type

Recessed

Contact Current Rating

25 @ 24 mA @ V dc

COO (Country of Origin):
CN
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing. It is used in industrial and automated control boards, fire and security systems, thermostats, elevator and telecommunication device. It has operating temperature range from -20° C to +85° C.

End stackable
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links