- RS Stock No.:
- 196-8155
- Mfr. Part No.:
- SD-1010
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 196-8155
- Mfr. Part No.:
- SD-1010
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal Electronics SD-1010 is a 16-position hexadecimal DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. SD-1010 DIP hexadecimal switch adopted twin-contact mechanism. These switches are ROHS compliant. SD-1010 DIP hexadecimal switches consists of 25 pieces per pack.
20,000 steps electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
with flushed and recessed actuator level
Excellent contact stability by twin Gold-plated contact
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
with flushed and recessed actuator level
Excellent contact stability by twin Gold-plated contact
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Configuration | SP16T |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary |
Contact Current Rating | 100mA |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5V |