- RS Stock No.:
- 177-4351
- Mfr. Part No.:
- 208-5
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 177-4351
- Mfr. Part No.:
- 208-5
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS Through Hole Mount DIP Switch
The CTS DIP switch is a 5 way single pole single throw (SPST) contact configuration switch. It has standard actuator with through hole mounting type switch. Its unique design and construction provides superior ESD protection. When the off side terminals are connected to the ground, they are moulded into the thermoset base and provide electrostatic discharge. Dimple-to-flat surface wiping interface is an optimized contact design.
Features and Benefits
• Inexpensive and high reliability
• Long-term contact corrosion resistance
• Service temperature ranges between -55°C and 85°C
• Voltage rating is 24VDC
• Long-term contact corrosion resistance
• Service temperature ranges between -55°C and 85°C
• Voltage rating is 24VDC
Applications
• Arcade machines
• Automatic garage doors
• Industrial sectors
• PC expansion cards
• Security systems
• Servers
• Automatic garage doors
• Industrial sectors
• PC expansion cards
• Security systems
• Servers
Specifications
Attribute | Value |
---|---|
Number of Positions | 5 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Standard |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |