- RS Stock No.:
- 177-4288
- Mfr. Part No.:
- 210-5MS
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 177-4288
- Mfr. Part No.:
- 210-5MS
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.
These versatile, low profile switches, are available with auto-insertable or hand-insertable terminal styles. The switches feature a positive detent feature separate from the contactor so it does not deflect during actuation. The molded body paired with the optional top tape seal provides optimum protection during soldering processes that includes board spray washing. This versatile switch is an ideal choice for most SPST applications.
Available with low profile, medium, and extended height
actuators
Series 209 – premium gold plated beryllium copper contacts
Series 210 – economical gold flash beryllium copper contacts
Low profile body
actuators
Series 209 – premium gold plated beryllium copper contacts
Series 210 – economical gold flash beryllium copper contacts
Low profile body
Specifications
Attribute | Value |
---|---|
Number of Positions | 5 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Beryllium Copper |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 5 V dc, 20 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |