16 Way Through Hole DIP Switch, Wheel Actuator, IP67

  • RS Stock No. 175-9668
  • Mfr. Part No. PT65106L254
  • Manufacturer Hartmann
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GT
Product Details

Slotted Head Rotary Encoder

Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts

//media.rs-online.com/t_line/L175960-02.gif

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Specifications
Attribute Value
Contact Current Rating 150 mA@ 24 V dc
Contact Material Gold
Number of Positions 16
Mounting Type Through Hole
Actuator Type Wheel
Package Style DIP
Mechanical Life 30000Operations
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Operating Temperature Range -20 → +70°C
IP Rating IP67
14 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 5.07
(exc. GST)
$ 5.58
(inc. GST)
units
Per unit
1 - 49
$5.07
50 - 99
$4.92
100 - 249
$4.77
250 - 499
$4.53
500 +
$4.30
Related Products
Available in a choice of configurationsTape sealing is ...
Description:
Available in a choice of configurationsTape sealing is essential to prevent the ingress of cleaning fluids during flow solder processesNon switching rating: 5A @ 100VacContact resistance: 10mΩ.
Wiping contacts and detents for positive ’’ Break-before-make ...
Description:
Wiping contacts and detents for positive ’’ Break-before-make action’’Top sealing tapeNon switching rating: 2A @ 240VacContact resistance: 18mΩ.
Fully sealed internally (not tape sealed) suitable for ...
Description:
Fully sealed internally (not tape sealed) suitable for immersion cleaning and automated assembly equipmentBifurcated gold-plated contacts for reliability of operation and self-cleaning action.Contact resistance: 100mΩBT approval to D8173.
Enabling reliable ON/OFF switching of PCB track signals ...
Description:
Enabling reliable ON/OFF switching of PCB track signals using a 2.54mm pitch. These switchable jumpers provide an alternative to conventional jumper links by eliminating the need for 'parking pins' on the PCB or exposing bare pins. Available in single or ...