Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator, IP40
- RS Stock No.:
- 174-8183
- Mfr. Part No.:
- A6FR-0101
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each (In a Box of 17)
$2.551
(exc. GST)
$2.806
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
17 - 17 | $2.551 | $43.367 |
34 - 51 | $2.488 | $42.296 |
68 + | $2.449 | $41.633 |
*price indicative
- RS Stock No.:
- 174-8183
- Mfr. Part No.:
- A6FR-0101
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Configuration | 10P |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |
Related links
- Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator, IP40
- Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator
- Omron 10 Way Surface Mount DIP Switch 10P
- Omron 10 Way Through Hole DIP Switch 10P
- Omron 9 Way Through Hole DIP Switch 9P, Piano Actuator, IP40
- Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator, IP40
- Omron 5 Way Through Hole DIP Switch 5P, Piano Actuator, IP40
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40