- RS Stock No.:
- 174-8166
- Mfr. Part No.:
- B3FS-1012P
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Box of 1000
$660.52
(exc. GST)
$726.57
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $660.52 | $0.661 |
5 + | $594.47 | $0.594 |
*price indicative |
- RS Stock No.:
- 174-8166
- Mfr. Part No.:
- B3FS-1012P
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6 x 6-mm Surface-mounting Switches for High-density Mounting. Available on Embossed Tape
Provide a sharp click and high durability.
Tape packing style also available.
B32-series Key Tops mount to models with projected plungers
Tape packing style also available.
B32-series Key Tops mount to models with projected plungers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Material | Silver |
Contact Configuration | SPST |
Package Style | SMT |
Actuator Type | Flat |
Contact Current Rating | 1 → 50 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
IP Rating | IP00 |
Voltage Rating | 3 → 24V dc |
Dielectric Strength | 250V ac |