- RS Stock No.:
- 161-2968
- Mfr. Part No.:
- TDA10H0SB1
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-2968
- Mfr. Part No.:
- TDA10H0SB1
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Bifurcated contact for increased electrical reliability
Process sealed for surface mount soldering and washable processing
Hand-held electronic devices
Portable computer and electronic devices
Instrumentation and controls
Process sealed for surface mount soldering and washable processing
Hand-held electronic devices
Portable computer and electronic devices
Instrumentation and controls
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Flush, Recessed, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |