C & K 10 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
- RS Stock No.:
- 155-9278
- Mfr. Part No.:
- BPA10SB
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 155-9278
- Mfr. Part No.:
- BPA10SB
- Brand:
- C & K
- COO (Country of Origin):
- CN
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options.
Handheld electronic devices and portable computers
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Instrumentation and controls
Address switching for industrial controls
Computers and peripherals (logic switching, data storage devices)
Automation components (such as timers)
Function controlling in numerous applications
Security functions (alarms, access controls, smoke detectors)
Side actuated contacts
Available in thru-hole or SMT models
High pressure contact system does not require tape seal for washing
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Available in thru-hole or SMT models
High pressure contact system does not require tape seal for washing
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Beryllium Copper (Contact), Brass (Terminal) |
Package Style | DIP |
Actuator Type | Raised, Slide |
Contact Current Rating | 100 mA @ 5 V dc, 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 5 V dc, 24 V dc |
Dielectric Strength | 300V ac |