CTS 10 Way Through Hole Rotary Switch SPST, Rotary Actuator
- RS Stock No.:
- 123-4585
- Mfr. Part No.:
- 220ADC10
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 123-4585
- Mfr. Part No.:
- 220ADC10
- Brand:
- CTS
- COO (Country of Origin):
- CN
CTS 220 Series Rotary DIP Switches
CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility.
Features and Benefits
Hexadecimal & binary coded outputs available.
Clockwise rotation.
Washable with a durable wiping contact.
Gold plated beryllium copper contacts offer a reliable connection.
Hexadecimal & binary coded outputs available.
Clockwise rotation.
Washable with a durable wiping contact.
Gold plated beryllium copper contacts offer a reliable connection.
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products. Our DIP switch product line includes SPST, SPDT, DPST, and 3PST circuit switching options. Some styles are available with a choice of gold plated or economical tin plated contacts.
Optimized Mechanical Features
Robust metal bracket design
Standard through hole and surface mount gull-wing
terminal configurations
Binary Coded Decimal, Hexadecimal code and Single
pole output
Clockwise or counter clockwise rotation
Optimized Contact System
Robust wiping contact
Precise detents
Materials
Gold plated beryllium copper contacts
Tin coated terminals for better solderability
High temperature materials
Robust metal bracket design
Standard through hole and surface mount gull-wing
terminal configurations
Binary Coded Decimal, Hexadecimal code and Single
pole output
Clockwise or counter clockwise rotation
Optimized Contact System
Robust wiping contact
Precise detents
Materials
Gold plated beryllium copper contacts
Tin coated terminals for better solderability
High temperature materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CTS DIP Switches
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Rotary |
Contact Current Rating | 100 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 250V ac |