- RS Stock No.:
- 123-4569
- Mfr. Part No.:
- 221AMC10R
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 123-4569
- Mfr. Part No.:
- 221AMC10R
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTS 221 Series Rotary DIP Switches
CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility.
Features and Benefits
Hexadecimal & binary coded outputs available.
Clockwise rotation.
Washable with a durable wiping contact.
Gold plated beryllium copper contacts offer a reliable connection.
Hexadecimal & binary coded outputs available.
Clockwise rotation.
Washable with a durable wiping contact.
Gold plated beryllium copper contacts offer a reliable connection.
CTS DIP Switches
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slotted Shaft |
Contact Current Rating | 100 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 350V ac |