- RS Stock No.:
- 889-8805
- Mfr. Part No.:
- 1897267
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 889-8805
- Mfr. Part No.:
- 1897267
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Series | EMC 1.5/ 4-GF-3.5 |
Termination Method | Push In |
Voltage Rating | 250 V |
Current Rating | 8A |
Pitch | 3.5mm |