- RS Stock No.:
- 887-6723
- Mfr. Part No.:
- 1849215
- Brand:
- Phoenix Contact
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$20.661
(exc. GST)
$22.727
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $20.661 | $1,033.05 |
250 + | $18.595 | $929.75 |
*price indicative
- RS Stock No.:
- 887-6723
- Mfr. Part No.:
- 1849215
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MSTBVK 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Colour | Green |
Series | MSTBVK 2.5/15-STF-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Pitch | 5.08mm |
Related links
- Phoenix Contact MSTBVK 2.5/13-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/11-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/ 7-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/ 8-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/14-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/10-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/ 5-STF-5.08 Series Green DIN Rail...
- Phoenix Contact MSTBVK 2.5/12-STF-5.08 Series Green DIN Rail...