Phoenix Contact UMSTBVK 2.5/17-GF-5.08 Series Green DIN Rail Terminal Block, Screw Termination
- RS Stock No.:
- 882-5523
- Mfr. Part No.:
- 1788075
- Brand:
- Phoenix Contact
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$46.735
(exc. GST)
$51.409
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $46.735 | $2,336.75 |
250 + | $42.061 | $2,103.05 |
*price indicative
- RS Stock No.:
- 882-5523
- Mfr. Part No.:
- 1788075
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: UMSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Colour | Green |
Series | UMSTBVK 2.5/17-GF-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Pitch | 5.08mm |
Related links
- Phoenix Contact UMSTBVK 2.5/17-G-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/ 7-GF-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/19-GF-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/20-GF-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/15-GF-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/14-GF-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/ 4-GF-5.08 Series Green DIN Rail...
- Phoenix Contact UMSTBVK 2.5/18-GF-5.08 Series Green DIN Rail...