- RS Stock No.:
- 858-4418
- Mfr. Part No.:
- 3244203
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 30/07/2024
Added
Price (ex. GST) Each (In a Box of 50)
$1.319
(exc. GST)
$1.451
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $1.319 | $65.95 |
250 + | $1.187 | $59.35 |
*price indicative |
- RS Stock No.:
- 858-4418
- Mfr. Part No.:
- 3244203
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini Feed-Through Terminal Block
Mini feed-through terminal blocks from Phoenix Contact provide maximum benefits due to their compact size. The terminals have convenient wiring and variable mounting options in confined spaces.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Despite their size, mini terminal blocks can be bridged and labelled in the same way as their larger counterparts. The screw connection provides zero maintenance and an option for multi conductor connections.
Features and Benefits
Space saving thanks to the compact design
Mountable on a 15 mm DIN Rail
Clear arrangement thanks to marking of all terminal points
Standardised plug-in bridges
MS Series
Specifications
Attribute | Value |
---|---|
Series | MSB 2.5-RZ YE |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Model Number | MSB 2,5-RZ YE |
Related links
- Phoenix Contact MSB 2.5-NS 35 BU Series Blue Feed Through Terminal...
- Phoenix Contact 5-TWIN 0.08 → 4mm² ATEX
- Phoenix Contact ST 2.5-QUATTRO/4P Series Grey DIN Rail Terminal...
- Entrelec ZK4 Series Green 4mm² Spring Clamp Termination
- Phoenix Contact 5 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact STS 2.5-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact MSDB 2.5-F Series DIN Rail Terminal Block Spring...
- Phoenix Contact SP 2.5/2 Series Grey DIN Rail Terminal Block...