Phoenix Contact UT 4-MT RD Series Red Knife Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 858-0383
- Mfr. Part No.:
- 3046279
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/08/2024
Price (ex. GST) 1 Box of 50
$362.05
(exc. GST)
$398.25
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $362.05 | $7.241 |
*price indicative
- RS Stock No.:
- 858-0383
- Mfr. Part No.:
- 3046279
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Knife disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 57.8 mm, width: 6.2 mm, color: red, mounting: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Red |
Number of Levels | Single |
Series | UT 4-MT RD |
Termination Method | Screw |
Voltage Rating | 500 V |
Current Rating | 20A |
Model Number | UT 4-MT RD |
Related links
- Phoenix Contact UT 4-QUATTRO-MTP/P RD Series Red Knife Disconnect...
- Phoenix Contact UT 4-MT-P/P-EX Series Grey Knife Disconnect...
- Phoenix Contact MTK-P/P RD Series Red Knife Disconnect Terminal...
- Phoenix Contact UT 4-TWIN-MT P/P Series Grey Knife Disconnect...
- Phoenix Contact UT 4-TWIN-MT P/P BU Series Blue Knife Disconnect...
- Phoenix Contact UT 4-MT-P/P Series Grey Knife Disconnect Terminal...
- Phoenix Contact UT 4-MT-EX Series Grey Knife Disconnect Terminal...
- Phoenix Contact UT 4-MT-P/P TMR Series Grey Knife Disconnect...