- RS Stock No.:
- 858-0377
- Mfr. Part No.:
- 3060542
- Brand:
- Phoenix Contact
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$180.25
(exc. GST)
$198.27
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $180.25 | $3.605 |
*price indicative
- RS Stock No.:
- 858-0377
- Mfr. Part No.:
- 3060542
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Screw/plug-in connection, number of connections: 2, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, width: 8.2 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | UT 6/1P BU |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 41A |
Model Number | UT 6/1P BU |
Related links
- Phoenix Contact UT 6/1P Series Grey Feed Through Terminal Block,...
- Phoenix Contact UT 2.5/1P BU Series Blue Feed Through Terminal...
- Phoenix Contact UT 6-TG BU Series Blue Disconnect Terminal Block,...
- Phoenix Contact UT 6-MT BU Series Blue Knife Disconnect Terminal...
- Phoenix Contact UT 6-TG P/P BU Series Blue Disconnect Terminal...
- Phoenix Contact UT 6 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact PT 6/1P BU Series Blue Feed Through Terminal...
- Phoenix Contact UT 35 IB BU Series Blue Feed Through Terminal...