Phoenix Contact STTB 2.5/2P-PV SO Series Grey Double Level Terminal Block, Double-Level, Spring Clamp Termination
- RS Stock No.:
- 858-0242
- Mfr. Part No.:
- 3040928
- Brand:
- Phoenix Contact
Available for back order.
Price (ex. GST) 1 Box of 50
$545.85
(exc. GST)
$600.43
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $545.85 | $10.917 |
*price indicative
- RS Stock No.:
- 858-0242
- Mfr. Part No.:
- 3040928
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Double-level terminal block, With equipotential bonder, connection method: Spring-cage/plug-in connection, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/15, NS 35/7,5
Potential routing on two levels
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | STTB 2.5/2P-PV SO |
Termination Method | Spring Clamp |
Current Rating | 22A |
Voltage Rating | 500 V |
Model Number | STTB 2,5/2P-PV SO |
Related links
- Phoenix Contact STTB 2.5/ 2P-PV BU Series Blue Double Level...
- Phoenix Contact STTB 2.5-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P BU SO Series Blue Double Level...
- Phoenix Contact STTB 2.5/2P SO Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5/2P-PV Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5-PV BU Series Blue DIN Rail Terminal...
- Phoenix Contact STTB 2.5/4P BU Series Blue Double Level Terminal...
- Phoenix Contact STTB 2.5 Series Grey Double Level Terminal Block,...