Phoenix Contact MSB 2.5-NS 35 BU Series Blue Feed Through Terminal Block, 0.08 → 4mm², Single-Level, Spring
- RS Stock No.:
- 857-9908
- Mfr. Part No.:
- 3244122
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) 1 Box of 50
$66.70
(exc. GST)
$73.37
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $66.70 | $1.334 |
*price indicative
- RS Stock No.:
- 857-9908
- Mfr. Part No.:
- 3244122
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 2, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, height: 22 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | MSB 2.5-NS 35 BU |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Model Number | MSB 2,5-NS 35 BU |
Related links
- Phoenix Contact MSB 2.5-NS 35 Series Grey Feed Through Terminal...
- Phoenix Contact MSB 2.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact MSB 2.5-NS 35-PE Series Feed Through Terminal...
- Phoenix Contact MSB 2.5-NS 35-PE BD:PE Series Feed Through...
- Phoenix Contact MSB 2.5-NS 35 OG Series Orange Feed Through...
- Phoenix Contact MSB 2.5-M BU Series Blue DIN Rail Terminal Block,...
- Phoenix Contact MSDB 2.5-NS 35 Series Grey Feed Through Terminal...
- Phoenix Contact MSBV 2.5-NS 35 Series Grey Feed Through Terminal...