Phoenix Contact MSB 2.5 YE Series Yellow Feed Through Terminal Block, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 857-9860
- Mfr. Part No.:
- 3073092
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 24/09/2024
Price (ex. GST) 1 Box of 50
$125.15
(exc. GST)
$137.67
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $125.15 | $2.503 |
*price indicative
- RS Stock No.:
- 857-9860
- Mfr. Part No.:
- 3073092
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Spring-cage connection, number of connections: 2, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, height: 22 mm, color: yellow, mounting type: NS 15
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Number of Levels | Single |
Series | MSB 2.5 YE |
Termination Method | Spring Clamp |
Voltage Rating | 800 V |
Current Rating | 24A |
Model Number | MSB 2,5 YE |
Related links
- Phoenix Contact MSB 2.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact MSB 2.5-NS 35 OG Series Orange Feed Through...
- Phoenix Contact MSB 2.5-M YE Series Yellow DIN Rail Terminal...
- Phoenix Contact MSDB 2.5 YE Series Yellow Feed Through Terminal...
- Phoenix Contact MSB 2.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact MSB 2.5-NS 35 Series Grey Feed Through Terminal...
- Phoenix Contact MSB 2.5-RZ YE Series DIN Rail Terminal Block, 0.08...
- Phoenix Contact MSB 2.5-NS 35 BU Series Blue Feed Through Terminal...