Phoenix Contact URDK 6 Series Grey Test Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 857-4786
- Mfr. Part No.:
- 3026706
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) 1 Box of 50
$1,159.78
(exc. GST)
$1,275.76
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $1,159.78 | $23.196 |
*price indicative
- RS Stock No.:
- 857-4786
- Mfr. Part No.:
- 3026706
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through terminal block, connection method: Screw connection, cross section: 0.5 mm² - 10 mm² , AWG: 20 - 10, width: 8.2 mm, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
The URTK 6 test disconnect terminal block and the UGSK 6 slide-type terminal block were developed specifically for use in current transformer secondary circuits
Can be fitted on both sides with fixed and switchable bridges as well as test sockets with 4 mm diameter
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | URDK 6 |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 400 V |
Model Number | URDK 6 |
Related links
- Phoenix Contact UGSK 6 Series Grey Test Disconnect Terminal Block,...
- Phoenix Contact URTK/S Series Grey Test Disconnect Terminal Block,...
- Phoenix Contact URTK 6 Series Grey Test Disconnect Terminal Block,...
- Phoenix Contact UTME 6 Series Grey Test Disconnect Terminal Block,...
- Phoenix Contact UT 6-T-HV Series Grey Test Disconnect Terminal...
- Entrelec SNK Series Grey Test Disconnect Terminal Block, 10mm²,...
- Entrelec SNK Series Grey Test Disconnect Terminal Block, 4mm²,...
- Phoenix Contact USST 6-T Series Grey Test Disconnect Terminal...