Phoenix Contact UT 10-FE Series Black, Yellow Non-Fused DIN Rail Terminal, 0.5 → 16mm², Single-Level, Screw
- RS Stock No.:
- 856-4436
- Mfr. Part No.:
- 3047660
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 06/08/2024
Price (ex. GST) 1 Box of 50
$245.14
(exc. GST)
$269.65
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $245.14 | $4.903 |
*price indicative
- RS Stock No.:
- 856-4436
- Mfr. Part No.:
- 3047660
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, connection method: Screw connection, number of connections: 2, cross section: 0.5 mm² - 16 mm², AWG: 20 - 6, width: 10.2 mm, height: 46.9 mm, color: black/yellow, mounting type: NS 35/7,5, NS 35/15
The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Colour | Black, Yellow |
Number of Levels | Single |
Series | UT 10-FE |
Termination Method | Screw |
Cable CSA | 0.5 → 16mm² |
Voltage Rating | 1 kV |
Current Rating | 57A |
Model Number | UT 10-FE |
Related links
- Phoenix Contact RBO 10-FE Series Black, Yellow Non-Fused DIN Rail...
- Phoenix Contact UT 6-FE Series Black, Yellow Non-Fused DIN Rail...
- Phoenix Contact UK5 N-FE Series Black, Yellow Non-Fused DIN Rail...
- Phoenix Contact UT 10-PE Series Green/Yellow DIN Rail Terminal...
- Phoenix Contact UT 10 Series Grey Feed Through Terminal Block, 0.5...
- Phoenix Contact UT 10 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact UT 10 SL Series Grey Feed Through Terminal Block,...
- Phoenix Contact UK 10-DREHSI-EX (6.3X32) Series Black Fused DIN...