Phoenix Contact ST 2.5-4L/2P-Z Series Grey Multi Level Terminal Block, Quadruple-Level, Spring Clamp Termination
- RS Stock No.:
- 855-8673
- Mfr. Part No.:
- 3041998
- Brand:
- Phoenix Contact
Available for back order.
Price (ex. GST) 1 Box of 50
$1,557.88
(exc. GST)
$1,713.67
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $1,557.88 | $31.158 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 855-8673
- Mfr. Part No.:
- 3041998
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-level terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, number of connections: 6, cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Quadruple |
Series | ST 2.5-4L/2P-Z |
Termination Method | Spring Clamp |
Voltage Rating | 500 V |
Current Rating | 24A |
Model Number | ST 2,5-4L/2P-Z |
Related links
- Phoenix Contact ST 2.5-4L/2P Series Grey Multi Level Terminal...
- Phoenix Contact PT 2.5-4L/2P Series Grey Multi Level Terminal...
- Phoenix Contact ST 2.5-PE/3L/1P Series Grey Spring Cage,...
- Phoenix Contact ST 2.5-PE/3L Series Grey DIN Rail Terminal Block,...
- Phoenix Contact ST 4-PE/3L Series Grey DIN Rail Terminal Block,...
- Phoenix Contact ST 2.5-PE/L/L Series Grey Multi Level Terminal...
- Phoenix Contact PT 2.5-4L/1P Series Grey Multi Level Terminal...
- Phoenix Contact ST 2.5-3L-LA 24RD/O-M Series Grey Multi Level...