Weidmüller 1024500000 W Series Feed Through Terminal Block Dark Beige, 120 mm², 1-Level, Screw

Subtotal (1 unit)*

$88.60

(exc. GST)

$97.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 23 March 2026
  • Plus 30 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.60

*price indicative

RS Stock No.:
826-3161
Mfr. Part No.:
1024500000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Dark Beige

Product Type

Feed Through Terminal Block

Number of Levels

1

Series

W

Voltage

1 kV

Minimum Wire Size AWG

2 AWG

Cable CSA

120 mm²

Maximum Wire Size AWG

2 AWG

Minimum Operating Temperature

-50°C

Termination Type

Screw

Terminal Block Current

269A

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

WDU Series Feed-Through Terminal Blocks


WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.

Features and Benefits


• Screw connection

• Snap-on mounting

• Klippon® connect provides established response to a range of requirements

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Related links