Weidmuller W Series Blue Feed Through Terminal Block, 1.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 826-3098
- Mfr. Part No.:
- 1031480000
- Brand:
- Weidmüller
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $6.753
You pay
$3.845
(exc. GST)
$4.229
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $3.845 | $38.45 |
*price indicative
- RS Stock No.:
- 826-3098
- Mfr. Part No.:
- 1031480000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
WDU Series Feed-Through Terminal Blocks
WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.
Features and Benefits
Screw connection
Snap-on mounting
Klippon® connect provides established response to a range of requirements
Snap-on mounting
Klippon® connect provides established response to a range of requirements
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 26 → 14AWG |
Series | W |
Termination Method | Screw |
Cable CSA | 1.5mm² |
Voltage Rating | 800 V |
Current Rating | 17.5A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller W Series Blue Feed Through Terminal Block, 1.5mm²,...
- Weidmuller W Series Blue Disconnect Terminal Block, 1.5mm²,...
- Weidmuller W Series Blue Feed Through Terminal Block, 70 → 240mm²,...
- Weidmuller W Series Blue Feed Through Terminal Block,...
- Weidmuller W Series Blue Feed Through Terminal Block, 2.5mm²,...
- Weidmuller W Series Blue Feed Through Terminal Block, 10 → 70mm²,...
- Weidmuller W Series Green, Yellow DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller W Series Brown Disconnect Terminal Block, 1.5mm²,...