Entrelec ZS6 Series Grey Standard Din Rail Terminal, 4mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 825-1253
- Mfr. Part No.:
- 1SNK506012R0000
- Brand:
- Entrelec
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$6.361
(exc. GST)
$6.997
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $6.361 | $63.61 |
*price indicative
- RS Stock No.:
- 825-1253
- Mfr. Part No.:
- 1SNK506012R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | ZS6 |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 800 V ac |
Current Rating | 32A |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Hazardous Area Certification | ATEX |
Related links
- Entrelec ZS6 Series Grey Standard Din Rail Terminal, 4mm²,...
- Entrelec ZS6 Series Green/Yellow Standard Din Rail Terminal, 4mm²,...
- Entrelec ZS6 Series Blue Standard Din Rail Terminal, 4mm²,...
- Entrelec ZS6 Series Grey Feed Through Terminal Block, 6mm²,...
- Entrelec ZS6 Series Purple Feed Through Terminal Block, 6mm²,...
- Entrelec ZS6 Series White Feed Through Terminal Block, 6mm²,...
- Entrelec ZS6 Series Orange Feed Through Terminal Block, 6mm²,...
- Entrelec SNK Series Grey Standard Din Rail Terminal, 4mm²,...