- RS Stock No.:
- 824-0095
- Mfr. Part No.:
- 1616410000
- Brand:
- Weidmüller
1 In Global stock for delivery within 5 working day(s)
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.51
(exc. GST)
$30.26
(inc. GST)
Units | Per unit |
1 + | $27.51 |
- RS Stock No.:
- 824-0095
- Mfr. Part No.:
- 1616410000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ZSI Fuse Terminals
Z-series (ZSI) fuse terminal blocks.
Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting
Tension clamp connection
Direct mounting
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | Z |
American Wire Gauge | 26 → 12AWG |
Termination Method | Clamp |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 250 V ac/dc |
Pitch | 7.9mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Fused Spurs
- RS PRO Black Fused DIN Rail Terminal Screw Termination, Fused
- Siemens 5ST Series Fused DIN Rail Terminal Fused
- Weidmüller Z Series Beige Fused DIN Rail Terminal Clamp Termination, Fused
- Weidmuller ZSI Series Beige Fused DIN Rail Terminal Single-Level Fused
- Weidmuller ZSI Series Beige Fused DIN Rail Terminal Clamp...
- Weidmuller Z Series Beige Fused DIN Rail Terminal Single-Level Fused
- Phoenix Contact Clipline Series Fused DIN Rail Terminal Fused