Weidmuller P Series Dark Beige Feed Through Terminal Block, Single-Level, Push In Termination
- RS Stock No.:
- 823-9997
- Mfr. Part No.:
- 1083040000
- Brand:
- Weidmüller
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$14.606
(exc. GST)
$16.067
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $14.606 | $73.03 |
*price indicative
- RS Stock No.:
- 823-9997
- Mfr. Part No.:
- 1083040000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
PDU Feed-Through Terminals
P Series feed-through terminals with push in technology. The innovative push in feature reduces the time spent on wiring.
Features and Benefits
Spring connection
Push in technology
Snap-on mounting
Push in technology
Snap-on mounting
P Series
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Single |
American Wire Gauge | 16 → 8AWG |
Series | P |
Termination Method | Push In |
Voltage Rating | 800 V |
Current Rating | 57A |
Pitch | 8.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller P Series Dark Beige Feed Through Terminal Block, 0.5 →...
- Weidmuller P Series Dark Beige Disconnect Terminal Block,...
- Weidmuller P Series Dark Beige Disconnect Terminal Block, 0.5 →...
- Weidmuller P Series Dark Beige Non-Fused DIN Rail Terminal, 0.5 →...
- Weidmuller P Series Dark Beige DIN Rail Terminal Block, 0.5 →...
- Weidmuller P Series Dark Beige Test Disconnect Terminal Block, 0.5...
- Weidmuller Z Series Dark Beige Feed Through Terminal Block,...
- Weidmuller W Series Dark Beige Feed Through Terminal Block,...