Phoenix Contact MPT 2.5-PE Series Green/Yellow Earth Terminal Block, 0.14 → 4mm², Single-Level, Push In
- RS Stock No.:
- 815-8873
- Mfr. Part No.:
- 3248130
- Brand:
- Phoenix Contact
525 In Global stock for delivery within 10 working day(s)
265 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.272
(exc. GST)
$7.999
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $7.272 | $36.36 |
*price indicative |
- RS Stock No.:
- 815-8873
- Mfr. Part No.:
- 3248130
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Earth Terminal Block, 26 to 12AWG, 6kV Rated Surge Voltage - MPT 2,5-PE - 3248130
Stay on top of ground faults in your electrical circuit with this earth terminal block from Phoenix Contact. It creates a link between wires and the DIN rail, enabling the rail to function as an earth busbar. In this way, excess current is sent straight to ground, for improved fire safety. The component stands out from the crowd with its green and yellow housing, so it's easy to identify as an earth device in the circuit.
The unit comes in a PA case that's durable enough to handle mechanical impact and abrasion without breaking a sweat, so you can rely on it to keep pace in harsh conditions. Its terminals accommodate wire sizes from 26 to 14AWG, so it's a flexible choice for your circuitry. Use this terminal block to take care of wire termination in your industrial control panels and switchgear systems.
The unit comes in a PA case that's durable enough to handle mechanical impact and abrasion without breaking a sweat, so you can rely on it to keep pace in harsh conditions. Its terminals accommodate wire sizes from 26 to 14AWG, so it's a flexible choice for your circuitry. Use this terminal block to take care of wire termination in your industrial control panels and switchgear systems.
• Conforms to VDE specifications for harmonised European safety, quality and EMC standards
• ATEX-certified for safe use in settings with explosive atmospheres
• Broad operating temperature range between -60°C and +110°C for use in extreme conditions
• ATEX-certified for safe use in settings with explosive atmospheres
• Broad operating temperature range between -60°C and +110°C for use in extreme conditions
MPT Series
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | MPT 2.5-PE |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Voltage Rating | 6 kV |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +110°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CCC, CSA, UL |
Model Number | MPT 2,5-PE |
Related links
- Insertion & Extraction Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact MPT 2.5 Series Grey Feed Through Terminal Block...
- Phoenix Contact MPT 2.5 BU Series Blue Feed Through Terminal Block...